
Quad low-noise operational amplifier featuring rail-to-rail input and output. This general-purpose amplifier boasts a 14MHz gain bandwidth product and a 7.2V/µs slew rate. Operating from a 2.7V to 5.5V supply, it offers a low input bias current of 1pA and an input offset voltage of 330µV. With a high 70dB CMRR and 93dB PSRR, this CMOS component is suitable for demanding applications, operating across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC6088HGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6088HGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 330uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 14MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.05mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Slew Rate | 7.2V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6088HGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
