
Quad-channel, general-purpose operational amplifier featuring a 14MHz gain bandwidth product and 7.2V/µs slew rate. CMOS technology enables low 1.05mA operating supply current. Offers 45mA output current per channel, 330µV input offset voltage, and 1pA input bias current. Operates from 2.7V to 5.5V supply, with a wide temperature range of -40°C to 125°C. High performance with 70dB CMRR and 93dB PSRR. Packaged in a 16-pin SSOP on tape and reel.
Sign in to ask questions about the Analog Devices LTC6088HGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6088HGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 330uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 14MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.05mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Slew Rate | 7.2V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 14MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6088HGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
