
General purpose operational amplifier featuring a 10MHz bandwidth and 105dB CMRR/PSRR. This single-circuit CMOS amplifier offers a 330µV input offset voltage and 3pA input bias current. Delivering 50mA output current per channel with a 19V/µs slew rate, it operates from a minimum supply voltage of 9.5V. Packaged in a 16-pin TSSOP, this RoHS compliant component is suitable for a wide range of applications.
Sign in to ask questions about the Analog Devices LTC6090CFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6090CFE#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 330uV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 9.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 141.58dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6090CFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
