
The LTC6090CFE#TRPBF is a general purpose amplifier with a bandwidth of 10MHz. It features a common mode rejection ratio of 105dB and a gain bandwidth product of 10MHz. The device has an input bias current of 3pA and an input offset voltage of 330uV. It operates from a minimum supply voltage of 9.5V and has an operating supply current of 2.7mA. The amplifier can provide an output current of 50mA per channel and is packaged in a TSSOP package. The LTC6090CFE#TRPBF is RoHS compliant and has a maximum operating temperature of 70°C.
Analog Devices LTC6090CFE#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 330uV |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 9.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 141.58dB |
| RoHS | Compliant |
No datasheet is available for this part.
