
Single-channel current sense operational amplifier in an 8-MSOP package. Features a 200kHz gain bandwidth product, 150µV input offset voltage, and 170nA input bias current. Operates with a supply voltage range of 4V to 60V, drawing a maximum supply current of 640µA. Offers 1mA output current per channel and a 110dB PSRR. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC6101ACMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6101ACMS8#PBF technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Height | 0.86mm |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 640uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101ACMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
