
The LTC6101ACS5#PBF is a single-channel low-noise amplifier with a bandwidth of 200kHz. It operates within a supply voltage range of 4V to 60V and has a maximum supply current of 375uA. The device is packaged in a TSOT package and is compliant with RoHS regulations. The LTC6101ACS5#PBF is designed to operate within a temperature range of 0°C to 70°C.
Analog Devices LTC6101ACS5#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | TSOT |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 375uA |
| RoHS | Compliant |
No datasheet is available for this part.