
Single-channel current sense amplifier with a 200kHz gain bandwidth product, operating from a 4V to 60V supply. Features a low input bias current of 170nA and an input offset voltage of 150µV. Housed in a compact TSOT package, this integrated circuit offers a high power supply rejection ratio of 110dB and a nominal operating supply current of 375µA. Suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LTC6101ACS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6101ACS5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Output Current per Channel | 1mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101ACS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
