
Single-channel current sense amplifier with a 60V maximum supply voltage and a 4V minimum supply voltage. Features a 200kHz gain bandwidth product, 150µV input offset voltage, and 100nA input bias current. Operates with a 375µA supply current and provides 1mA output current per channel. Packaged in a 5-pin TSOT-23, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6101AHS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Output Current per Channel | 1mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
