
The LTC6101AHS5#TRPBF is a single-channel operational amplifier with a gain bandwidth product of 200kHz. It operates from a supply voltage of 4V to 60V and has an input bias current of 100nA. The device is packaged in a SOT-23-5 package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C and has a maximum operating temperature of 125°C. The op-amp draws an operating supply current of 375uA and can source an output current of 1mA per channel.
Sign in to ask questions about the Analog Devices LTC6101AHS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6101AHS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101AHS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
