
The LTC6101AIMS8#TRPBF is a low-noise operational amplifier with a gain bandwidth product of 200kHz. It has an input bias current of 100nA and an input offset voltage of 150uV. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4V and 60V. The LTC6101AIMS8#TRPBF is available in a 2500-unit reel packaged in a MSOP case.
Sign in to ask questions about the Analog Devices LTC6101AIMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6101AIMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101AIMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
