The LTC6101AIS5 is a single-channel, low-noise operational amplifier from Analog Devices. It features an input bias current of 170nA and an input offset voltage of 150uV. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4V and 60V. The LTC6101AIS5 has a nominal gain bandwidth product of 200kHz and a power supply rejection ratio of 110dB.
Analog Devices LTC6101AIS5 technical specifications.
| Package/Case | TSOT |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.