SP Amp Current Sense Amp Single 60V Automotive 5-Pin TSOT-23
Analog Devices LTC6101AIS5#PBF technical specifications.
| Package/Case | TSOT |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Supply Current | 375uA |
| RoHS | Compliant |
No datasheet is available for this part.