Single-channel current sense amplifier IC in a SOT-23-5 package. Features a 200kHz gain bandwidth product, 150µV input offset voltage, and 100nA input bias current. Operates from a 4V to 60V supply voltage with a 375µA operating supply current. Offers a 110dB power supply rejection ratio and 1mA output current per channel. Suitable for applications requiring precise current monitoring within a -40°C to 85°C temperature range. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6101AIS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6101AIS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101AIS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
