
The LTC6101BCS5#TRPBF is an ultra-low-noise operational amplifier in a SOT-23-5 package. It features a gain bandwidth product of 200kHz and an input bias current of 100nA. The device operates over a temperature range of 0°C to 70°C and can handle supply voltages from 4V to 60V. It consumes an operating supply current of 375uA and can provide an output current of 1mA per channel. The LTC6101BCS5#TRPBF is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC6101BCS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6101BCS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101BCS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
