
The LTC6101CCS5#TRMPBF is a low-noise, high-gain, single channel operational amplifier from Analog Devices. It features a gain bandwidth product of 200kHz and an input bias current of 170nA. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage range of 4V to 60V. The LTC6101CCS5#TRMPBF is available in a TSOT-23 package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6101CCS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6101CCS5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Output Current per Channel | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101CCS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
