
The LTC6101CHS5#TRPBF is a single-channel amplifier with a gain-bandwidth product of 200kHz. It features an input bias current of 100nA and an input offset voltage of 150uV. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 4V and 60V. The LTC6101CHS5#TRPBF is available in a SOT-23-5 package and is RoHS compliant.
Analog Devices LTC6101CHS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 375uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101CHS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
