
The LTC6101CIS5 is a single-channel operational amplifier from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal gain bandwidth product of 200kHz and a power supply rejection ratio of 110dB. The device is packaged in a TSOT-23 package with 5 pins and is not RoHS compliant. It has an input bias current of 170nA and an input offset voltage of 150uV.
Analog Devices LTC6101CIS5 technical specifications.
| Package/Case | TSOT |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
