The LTC6101HVBIS5 is an industrial temperature IC from Analog Devices, featuring a 5-pin TSOT-23 package. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 12V. The IC is designed for use in a variety of applications, with a maximum supply voltage of 60V and a minimum supply voltage of 4V.
Analog Devices LTC6101HVBIS5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.