The LTC6101HVCIS5#PBF is a single-channel op-amp with a nominal gain-bandwidth product of 200kHz. It features an input bias current of 100nA and an input offset voltage of 150uV. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage range of 4V to 60V. The LTC6101HVCIS5#PBF is RoHS compliant and is suitable for use in a variety of applications.
Analog Devices LTC6101HVCIS5#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | TSOT |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.