
High-precision current sense amplifier IC featuring a 60V maximum supply voltage and 200kHz gain bandwidth product. This single-channel device offers a low input offset voltage of 150µV and an input bias current of 100nA. Operating from a 4V to 60V supply, it consumes 350µA and delivers 1mA output current per channel. Packaged in a compact SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6101HVCIS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6101HVCIS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101HVCIS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
