The LTC6102CDD is a commercial-grade, dual-function IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 8 terminals and a dual terminal position. The device is available in a VSON package with dimensions of 3mm in width and 3mm in length. It operates within a supply voltage range of 4V to 100V and is suitable for use in commercial-grade applications.
Analog Devices LTC6102CDD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 100 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.