The LTC6102CDD-1 is an 8-pin commercial-grade specialized analog IC from Analog Devices. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 12V and a maximum supply voltage of 100V. It is available in a 3mm x 3mm VSON package.
Analog Devices LTC6102CDD-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 100 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.