The LTC6102CDD-1#PBF is a single-ended op-amp with a gain bandwidth product of 200kHz and a maximum operating temperature of 70°C. It operates on a supply voltage range of 4V to 60V and has an input bias current of 60pA. The op-amp is packaged in a surface mount DFN package and is RoHS compliant. It consumes an operating supply current of 420uA and has an output current per channel of 1mA.
Sign in to ask questions about the Analog Devices LTC6102CDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102CDD-1#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102CDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
