
The LTC6102CDD#TRPBF is a single-channel CMOS operational amplifier with a gain bandwidth product of 200kHz. It features an input bias current of 60pA and an input offset voltage of 3uV. The device operates over a temperature range of 0°C to 70°C and can handle supply voltages from 4V to 60V. It is packaged in a surface-mount DFN package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6102CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
