The LTC6102CMS8-1#PBF is a low-noise, rail-to-rail input, single-channel operational amplifier with a nominal gain bandwidth product of 140kHz. It is packaged in an MSOP and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has an operating supply current of 420μA. The LTC6102CMS8-1#PBF is suitable for a variety of applications, including general-purpose amplification.
Sign in to ask questions about the Analog Devices LTC6102CMS8-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102CMS8-1#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102CMS8-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
