
The LTC6102CMS8-1#TRPBF is a low-noise, high-gain bandwidth, single op-amp from Analog Devices. It operates over a temperature range of 0°C to 70°C and can supply up to 1mA of current per channel. The device is packaged in an MSOP package and is available in quantities of 2500 units per reel. The LTC6102CMS8-1#TRPBF is RoHS compliant and has a power supply rejection ratio of 120dB.
Sign in to ask questions about the Analog Devices LTC6102CMS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102CMS8-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102CMS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
