
Precision current sense amplifier with a 140kHz bandwidth and 200kHz gain bandwidth product. Features low input bias current of 60pA and 3uV input offset voltage. Operates from a 4V to 60V supply voltage with a maximum supply current of 450uA. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.86mm. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6102CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102CMS8#PBF technical specifications.
| Bandwidth | 140kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Height | 0.86mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 450uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
