
Single-channel current sense operational amplifier with a 200kHz gain bandwidth product. Features low input bias current of 60pA and input offset voltage of 3uV. Operates from a 4V to 60V supply range with a typical supply current of 420uA. Offers a high power supply rejection ratio of 120dB. Packaged in an 8-MSOP for tape and reel distribution.
Sign in to ask questions about the Analog Devices LTC6102CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
