The LTC6102HDD-1 is an 8-channel analog IC from Analog Devices, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4V and 100V. The device is packaged in an S-PDSO-N8 package, measuring 3mm in width and 3mm in length. It has a single function and is designed for use in automotive-grade applications.
Analog Devices LTC6102HDD-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 100 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.