
CURRENT SENSE AMP, 0-DRIFT, W/SHUTD
Sign in to ask questions about the Analog Devices LTC6102HDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102HDD-1#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 675uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102HDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
