
The LTC6102HDD-1#TRPBF is a single op-amp with a gain bandwidth product of 200kHz and an input bias current of 60pA. It features an input offset voltage of 3uV and a power supply rejection ratio of 120dB. The device operates over a temperature range of -40°C to 125°C and is available in a DFN package. The LTC6102HDD-1#TRPBF is RoHS compliant and is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Analog Devices LTC6102HDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102HDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102HDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
