Single-channel current sense operational amplifier featuring a 200kHz gain bandwidth product. This surface mount device operates from a 4V to 60V supply range with a typical supply current of 420µA. It offers a low input offset voltage of 3µV and an input bias current of 60pA, with a high PSRR of 120dB. Designed for high-temperature applications, it functions from -40°C to 125°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6102HDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102HDD#PBF technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102HDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
