
Single-channel current sense operational amplifier with a 200kHz gain bandwidth product. Features low input bias current of 60pA and 3uV input offset voltage. Operates from a 4V to 60V supply range with a typical supply current of 420uA. Packaged in an 8-pin DFN surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6102HDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102HDD#TRPBF technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102HDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
