The LTC6102HMS8-1 is a single channel op-amp with an input offset voltage of 50uV and a power supply rejection ratio of 120dB. It operates over a temperature range of -40°C to 125°C and is available in an MSOP-8 package. The device is not RoHS compliant. It can handle a maximum supply voltage of 60V and a minimum supply voltage of 4V.
Analog Devices LTC6102HMS8-1 technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
