The LTC6102HVCMS8 is a commercial-grade, dual-function IC from Analog Devices, featuring a maximum operating temperature of 70°C and a supply voltage range of 5-100V. It has 8 terminals and a DUAL terminal position. The device is packaged in a 3x3mm TSSOP package and is suitable for use in a variety of applications.
Analog Devices LTC6102HVCMS8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 100 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.