
The LTC6102HVCMS8#PBF is a single-channel operational amplifier with a gain bandwidth product of 140kHz and an operating supply current of 420uA. It features an input bias current of 60pA and an input offset voltage of 3uV. The device is packaged in an MSOP package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4V and 60V.
Sign in to ask questions about the Analog Devices LTC6102HVCMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102HVCMS8#PBF technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102HVCMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
