
The LTC6102HVCMS8#TRPBF is a low-noise op-amp from Analog Devices, packaged in an MSOP case. It features a nominal gain bandwidth product of 140kHz and an input bias current of 60pA. The device operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4V and 60V. The op-amp has a high power supply rejection ratio of 120dB and consumes an operating supply current of 420uA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC6102HVCMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102HVCMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102HVCMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
