
High-voltage current sense operational amplifier featuring a 200kHz gain bandwidth product. This single-channel IC offers a low input bias current of 60pA and an input offset voltage of 50µV. Designed for surface mount applications in a DFN EP package, it operates from a 5V to 100V supply range. The device boasts a 120dB PSRR and a maximum operating temperature of 125°C, with a typical supply current of 420µA.
Sign in to ask questions about the Analog Devices LTC6102HVHDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102HVHDD#PBF technical specifications.
| Package/Case | DFN EP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102HVHDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
