
Precision zero-drift current sense amplifier featuring a 50µV input offset voltage and 60pA input bias current. This single-channel IC operates from a 5V to 100V supply voltage with a low 420µA operating supply current. It offers a 200kHz gain bandwidth product and a 120dB PSRR, suitable for surface mount applications in a DFN EP package.
Sign in to ask questions about the Analog Devices LTC6102HVIDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102HVIDD#PBF technical specifications.
| Package/Case | DFN EP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102HVIDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
