
The LTC6102HVIDD#TRPBF is a single low-noise amplifier with a gain bandwidth product of 200kHz and an input bias current of 60pA. It operates from a 5V to 100V supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a DFN EP surface mount package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6102HVIDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102HVIDD#TRPBF technical specifications.
| Package/Case | DFN EP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102HVIDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
