
Analog Circuit, 1 Func, PDSO8
Sign in to ask questions about the Analog Devices LTC6102IDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102IDD technical specifications.
| Package/Case | DFN EP |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC6102IDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
