
Single-channel, zero-drift current sense amplifier with shutdown functionality. Features a 200kHz bandwidth and gain bandwidth product, 3µV input offset voltage, and 60pA input bias current. Operates from a 4V to 60V supply with a typical 420µA operating supply current. Packaged in a DFN surface mount case, this RoHS compliant integrated circuit offers 120dB PSRR and 1mA output current per channel.
Sign in to ask questions about the Analog Devices LTC6102IDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102IDD-1#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102IDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
