
The LTC6102IDD-1#TRPBF is a low-noise, high-gain-bandwidth, single op-amp with a gain bandwidth product of 200kHz. It features an input bias current of 60pA and an input offset voltage of 3uV. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4V and 60V. The LTC6102IDD-1#TRPBF is a surface-mount device packaged in a DFN package and is available in quantities of 2500 per reel. It is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6102IDD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102IDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102IDD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
