
The LTC6102IMS8-1#PBF is a single op-amp with a gain bandwidth product of 200kHz and an input bias current of 60pA. It operates over a temperature range of -40°C to 85°C and can supply up to 1mA of output current per channel. The device is packaged in an MSOP package and is RoHS compliant. It can operate from a supply voltage of 4V to 60V and has a power supply rejection ratio of 120dB.
Analog Devices LTC6102IMS8-1#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102IMS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
