
High-precision, single-channel operational amplifier for current sensing applications. Features a 200kHz bandwidth and a 140kHz nominal gain bandwidth product. Operates from a 4V to 60V supply range with a low 420µA operating supply current. Offers a 3µV input offset voltage and 60pA input bias current for accurate measurements. Packaged in an 8-MSOP for compact integration.
Sign in to ask questions about the Analog Devices LTC6102IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6102IMS8#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 420uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
