
Dual current sense amplifier IC in an 8-MSOP package. Features a 140kHz bandwidth and 120kHz nominal gain bandwidth product. Operates with a supply voltage range of 4V to 60V, drawing a typical supply current of 275µA. Offers a low input bias current of 170nA and an input offset voltage of 85µV. Includes 2 amplifiers with 1mA output current per channel. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6103CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6103CMS8#PBF technical specifications.
| Bandwidth | 140kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 140kHz |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 85uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 120kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 390uA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 275uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6103CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.