The LTC6103HMS8 is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply current of up to 1.44 milliamps and a supply voltage limit of 70 volts. The amplifier has a unity gain bandwidth of 140 kHz and a low-offset capability. It is available in a TSSOP8 package with a width and length of 3 millimeters.
Analog Devices LTC6103HMS8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 70 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.245 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.17 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Unity Gain BW-Nom | 140 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.