Power Supply Support Circuit, Fixed, 2 Channel, PDSO8
Analog Devices LTC6103IMS8 technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 450uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.