
Dual current sense amplifier IC featuring a 140kHz bandwidth and 120kHz nominal gain bandwidth product. Operates from 4V to 60V supply voltage with a low 390µA operating supply current. Offers 85µV input offset voltage and 170nA input bias current. Packaged in a compact 3mm x 3mm x 0.86mm MSOP, this RoHS compliant component provides 1mA output current per channel with a push-pull output type.
Sign in to ask questions about the Analog Devices LTC6103IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6103IMS8#PBF technical specifications.
| Bandwidth | 140kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 140kHz |
| Height | 0.86mm |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 85uV |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 120kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 390uA |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 275uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6103IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
