
High-precision current sense amplifier IC featuring a 200kHz bandwidth and 85µV input offset voltage. This single-channel amplifier operates from a 4V to 60V supply voltage, with a typical operating supply voltage of 28V and a maximum supply current of 1.04mA. The MSOP package offers a compact footprint with dimensions of 3mm x 3mm x 0.86mm. Achieving a Power Supply Rejection Ratio (PSRR) of 140dB, this RoHS compliant component is suitable for a wide range of applications.
Sign in to ask questions about the Analog Devices LTC6104CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6104CMS8#PBF technical specifications.
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Height | 0.86mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 85uV |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.04mA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 640uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6104CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
